
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4899-1YRDZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4576RL Cut Tape60AK4576 |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 25+ | $4.940 |
| 50+ | $4.720 |
| 100+ | $4.500 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4899-1YRDZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4576RL Cut Tape60AK4576 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 600MHz |
| Slew Rate Typ | 310V/µs |
| Supply Voltage Range | 4.5V to 12V |
| Supply Voltage Range | 4.5V to 12V |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 35µV |
| Input Bias Current | -0.1µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC-EP |
| Automotive Qualification Standard | - |
| Bandwidth | 600MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 310V/µs |
Product Overview
ADA4899-1 is an ultralow noise and distortion unity-gain stable voltage feedback op-amp, the combination of which makes it ideal for 16bit and 18bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc., proprietary next-generation XFCB process and innovative circuit design enable such high performance amplifiers. Typical applications include analog-to-digital drivers, instrumentation, filters, IF and baseband amplifiers, DAC buffers and optical electronics.
- Wide supply voltage range: 5V to 12V
- High performance pinout
- Disable mode
- Unity-gain stable
- High speed: -3dB bandwidth: 600MHz (G = +1)
- Slew rate: 310V/μs
- Offset voltage: 230μV maximum
- Low input bias current: 100nA
- 8 lead NSOIC-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 310V/µs |
| Supply Voltage Range | 4.5V to 12V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | -0.1µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | NSOIC-EP |
| Bandwidth | 600MHz |
| Slew Rate | 310V/µs |
| Gain Bandwidth Product | 600MHz |
|---|---|
| Supply Voltage Range | 4.5V to 12V |
| IC Case / Package | NSOIC-EP |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 35µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
