ADA4898-1YRDZ-R7
Operational Amplifier, 1 Channels, 65 MHz, 55 V/µs, ± 4.5V to ± 16.5V, NSOIC-EP, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4898-1YRDZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4572RL Cut Tape60AK4572 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.200 | $8.20 |
| Total Price | $8.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 25+ | $5.890 |
| 50+ | $5.640 |
| 100+ | $5.380 |
| 250+ | $5.250 |
| 500+ | $5.150 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4898-1YRDZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4572RL Cut Tape60AK4572 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 65MHz |
| Slew Rate Typ | 55V/µs |
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| IC Case / Package | NSOIC-EP |
| No. of Pins | 8Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 20µV |
| Input Bias Current | -100nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC-EP |
| Automotive Qualification Standard | - |
| Bandwidth | 65MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 55V/µs |
Product Overview
ADA4898-1 is a single ultra-low noise and distortion, unity gain stable, voltage feedback op-amp that is ideal for use in 16bit and 18bit systems. The ADA4898 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise. With the wide supply voltage range, low offset voltage, and wide bandwidth, the ADA4898 is extremely versatile, and it features a cancellation circuit that reduces input bias current. Typical application includes instrumentation, active filters, DAC buffers, SAR ADC drivers and optoelectronics.
- Ultralow noise of 0.9nV/√Hz input voltage and 2.4pA/√Hz input current
- Ultralow distortion: -93dBc at 500KHz
- Wide supply voltage range from ±5V to ±16V
- High speed: 65MHz (G = +1) -3dB bandwidth and slew rate: 55V/µs
- Unity gain stable
- Low input offset voltage is 160µV maximum and low input offset voltage drift of 1μV/°C
- Low input bias current of -0.1µA and low input bias current drift of 2nA/°C
- Supply current of 8mA
- 8 lead NSOIC-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 55V/µs |
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | -100nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | NSOIC-EP |
| Bandwidth | 65MHz |
| Slew Rate | 55V/µs |
| Gain Bandwidth Product | 65MHz |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 16.5V |
| IC Case / Package | NSOIC-EP |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 20µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
