Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4891-3ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2293
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 3000+ | $1.890 |
| 6000+ | $1.850 |
| 12000+ | $1.810 |
| 18000+ | $1.780 |
| 30000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4891-3ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2293
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product105MHz
Slew Rate Typ210V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2.5mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth105MHz
No. of Amplifiers3 Amplifier
Slew Rate210V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
210V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
105MHz
Slew Rate
210V/µs
Gain Bandwidth Product
105MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
NSOIC
Amplifier Type
CMOS
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
