Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4851-1WYRJZ-R7
Newark Part No.62AK1332
Your Part Number
2,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.950 |
| 25+ | $1.750 |
| 50+ | $1.680 |
| 100+ | $1.600 |
| 250+ | $1.510 |
| 500+ | $1.500 |
| 1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4851-1WYRJZ-R7
Newark Part No.62AK1332
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product105MHz
Slew Rate Typ375V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage600µV
Input Bias Current2.2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth105MHz
No. of Amplifiers1 Amplifier
Slew Rate375V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
375V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2.2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
105MHz
Slew Rate
375V/µs
Gain Bandwidth Product
105MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
600µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
