Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4691-2ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1326RL
Cut Tape62AK1326
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.550 |
| 50+ | $1.470 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4691-2ACBZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1326RL
Cut Tape62AK1326
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.6MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / PackageWLCSP
No. of Pins9Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3.5V
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWLCSP
Automotive Qualification Standard-
Bandwidth3.6MHz
No. of Amplifiers2 Amplifier
Slew Rate1.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.3V/µs
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
No. of Pins
9Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Bandwidth
3.6MHz
Slew Rate
1.3V/µs
Gain Bandwidth Product
3.6MHz
Supply Voltage Range
2.7V to 5V, ± 1.35V to ± 2.5V
IC Case / Package
WLCSP
Amplifier Type
General Purpose
Input Offset Voltage
3.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
