
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $1.960 |
| 50+ | $1.860 |
| 100+ | $1.760 |
| 250+ | $1.670 |
| 500+ | $1.630 |
| 1000+ | $1.600 |
| 2500+ | $1.560 |
Product Information
Product Overview
ADA4665-2 is a rail-to-rail input/output dual amplifier optimized for lower power budget designs. Wide supply voltage range from 5V to 16V, allows the device to be used in a wide variety of other applications, including process control, instrumentation equipment, buffering, and sensor front ends. Furthermore, its rail-to-rail input and output swing adds to its versatility. It is widely used in application such as portable systems, high density power budget systems, medical equipment, physiological measurement, precision references, multipole filters, sensors, transimpedance amplifiers, buffer/level shifting etc.
- Supply current per amplifier is 290μA typ
- Low input bias current is 0.1pA typ
- Wide bandwidth is 1.2MHz typ
- Slew rate is 1V/μs typ
- Offset voltage drift is 3μV/°C typ
- Dual-supply operation is ±2.5V to ±8V
- Unity gain stable
- Voltage noise is 3μV typ at (f = 0.1Hz to 10Hz)
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1V/µs
5V to 16V, ± 2.5V to ± 8V
8Pins
Rail - Rail Input / Output (RRIO)
300fA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.2MHz
1V/µs
1.2MHz
5V to 16V, ± 2.5V to ± 8V
NSOIC
CMOS
1mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
