Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4661-2ACPZ-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AK1324RL
Cut Tape62AK1324
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.220 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 25+ | $2.940 |
| 50+ | $2.800 |
| 100+ | $2.660 |
| 250+ | $2.530 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4661-2ACPZ-R7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AK1324RL
Cut Tape62AK1324
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2V/µs
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
IC Case / PackageLFCSP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage30µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
4MHz
Slew Rate
2V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
IC Case / Package
LFCSP
Amplifier Type
CMOS
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
