
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 3000+ | $2.390 |
| 6000+ | $2.340 |
| 12000+ | $2.290 |
| 18000+ | $2.250 |
| 30000+ | $2.200 |
Product Information
Product Overview
ADA4638-1 is a high voltage, high precision, zero-drift amplifier featuring rail-to-rail output swing. The ADA4638-1 is suited for high precision applications where large error sources cannot be tolerated. Pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over the wide operating temperature range. Many applications can take advantage of the rail-to-rail output swing provided by the ADA4638-1 to maximize the signal to-noise ratio (SNR). Typical application includes electronic weigh scale, pressure and position sensors, strain gauge amplifiers, medical instrumentation and thermocouple amplifiers.
- Single supply range from 4.5V to 30V
- Dual supply range from ±2.25V to ±15V
- 4.5μV maximum low offset voltage at VS = 30V
- 0.08μV/°C maximum input offset voltage drift at VS = 30V
- High gain of 130dB minimum
- High PSRR of 120dB minimum
- Input common-mode range includes lower supply rail and rail-to-rail output
- Low supply current of 0.95mA maximum
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.5V/µs
4.5V to 30V, ± 2.25V to ± 15V
8Pins
Rail - Rail Output (RRO)
45pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.5MHz
1.5V/µs
1.5MHz
4.5V to 30V, ± 2.25V to ± 15V
NSOIC
Zero Drift
500µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
