
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 10+ | $9.640 |
| 25+ | $8.960 |
| 50+ | $8.670 |
| 100+ | $8.370 |
Product Information
Product Overview
ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift, and bias current. This amplifier combine the best specifications of precision dc and high speed ac op-amps. It is suited for applications where error sources cannot be tolerated. It is widely used in application such as high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters, high end, professional audio, DAC output amplifier, ATE, medical etc.
- Low offset voltage is 120μV typ
- Offset drift is 1μV/°C typical
- Very low input bias current is 5pA max
- Gain bandwidth is 19MHz
- Voltage noise density is 6.1nV/√Hz typ at 1KHz
- Slew rate is 82V/μs typ
- Large signal voltage gain is 120dB typical
- High CMRR is 110dB typical, high PSRR is 108dB typical
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
82V/µs
± 5V to ± 15V
8Pins
-
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
19MHz
82V/µs
19MHz
± 5V to ± 15V
NSOIC
JFET
120µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
