
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4610-1BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4504 |
| Your Part Number | |
| Technical Datasheet |
196 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $5.110 |
| 25+ | $4.840 |
| 50+ | $4.580 |
| 100+ | $4.310 |
| 250+ | $4.150 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4610-1BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4504 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 16.3MHz |
| Slew Rate Typ | 61V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 200µV |
| Input Bias Current | 5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 16.3MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 61V/µs |
Product Overview
ADA4610-1 is a single channel, precision junction field effect transistor (JFET) amplifier. It features low input noise voltage, current noise, offset voltage, input bias current, and rail-to rail output. The combination of low offset, noise, and very low input bias current makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, it provides superior accuracy in medical instruments, electronic measurement, and automated test equipment. It maintains fast settling performance with substantial capacitive loads. It does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. It is widely used in application such as instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers, sensors, audio etc.
- Low offset voltage is 0.4mV maximum, unity-gain stable
- Offset voltage drift is 0.5µV/°C at (VSY = ±5V, VCM = 0V, TA = 25°C)
- Temperature hysteresis is 8µV typical, gain bandwidth is 15.4MHz
- Low input bias current is 5pA typical, supply current per amplifier is 1.85mA
- Dual-supply operation is ±5V to ±15V
- Low voltage noise is 0.45µV p-p at (0.1Hz to 10Hz)
- Voltage noise density is 7.30nV/√Hz at (f = 1KHz)
- Low THD+N is 0.00025%, no phase reversal, rail-to-rail output
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 61V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 16.3MHz |
| Slew Rate | 61V/µs |
| Gain Bandwidth Product | 16.3MHz |
|---|---|
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 200µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
