
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $42.820 | $42.82 |
| Total Price | $42.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $42.820 |
| 25+ | $32.720 |
| 50+ | $32.130 |
| 100+ | $31.530 |
| 250+ | $30.480 |
| 500+ | $30.460 |
| 1000+ | $28.910 |
| 2500+ | $28.330 |
Product Information
Product Overview
ADA4530-1 is a femto ampere(10¯15 A) level input bias current operational amplifier suitable for use as an electrometer that also includes an integrated guard buffer. Typical application includes laboratory and analytical instrumentation: spectrophoto-meters, chromatographs, mass spectrometers, and, potentiostatic and amperostatic coulometry, instrumentation: picoammeters and coulombmeters, transimpedance amplifier(TIA) for photodiodes, ION, chambers and working electrode measurements, high impedance buffering for chemical sensors and capacitive sensors.
- Low input bias current: ±250fA max at -40°C <lt/> T A <lt/> +125°C (guaranteed at production test)
- Low offset voltage of ±50µV maximum over specified CMRR range
- Offset voltage drift of +0.13µV/°C typical, ±0.5µV/°C maximum
- Integrated guard buffer with 100µV maximum offset
- Low voltage noise density of 14nV/√Hz at 10KHz
- Wide bandwidth of 2MHz unity-gain crossover
- Supply voltage of 4.5V to 16V (±2.25V to ±8V)
- Long-term offset voltage drift (10,000 hours) of 0.5µV typical
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.4V/µs
4.5V to 16V, ± 2.25V to ± 8V
8Pins
Rail - Rail Output (RRO)
1fA
-40°C
-
MSL 1 - Unlimited
NSOIC
2MHz
1.4V/µs
2MHz
4.5V to 16V, ± 2.25V to ± 8V
NSOIC
General Purpose
8µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
