
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4523-1BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4493RL Cut Tape60AK4493 |
| Your Part Number | |
| Technical Datasheet |
1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.610 | $3.61 |
| Total Price | $3.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 25+ | $2.500 |
| 50+ | $2.380 |
| 100+ | $2.250 |
| 250+ | $2.130 |
| 500+ | $2.110 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4523-1BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4493RL Cut Tape60AK4493 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 5MHz |
| Slew Rate Typ | 1.85V/µs |
| Supply Voltage Range | 4.5V to 36V |
| Supply Voltage Range | 4.5V to 36V |
| IC Case / Package | LFCSP |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 500µV |
| Input Bias Current | 125pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | LFCSP |
| Automotive Qualification Standard | - |
| Bandwidth | 5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 1.85V/µs |
Product Overview
ADA4523-1 is a high voltage, low noise, zero drift opamp. It offers precision dc performance over a wide supply range of 4.5V to 36V. The self calibrating circuitry of the device results in low offset voltage drift with temperature (0.01µV/°C maximum) and zero drift over time. Additionally, the device uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI). It is widely used in application such as high resolution data acquisition, reference buffering, test and measurement, electronic scales, thermocouple amplifiers, strain gauges, low-side current sense etc.
- Offset voltage is ±4µV maximum at 5V
- Offset voltage drift is 0.01µV/°C maximum at 5V
- Input voltage noise is 88nV p-p from 0.1Hz to 10Hz typical
- Spectral density voltage is 4.2nV/√Hz typical at 1kHz
- Rail-to-rail output, unity-gain stable, operating temperature is -40°C to +125°C
- Integrated EMI filters, shutdown mode, ground sense
- Slew rate is 1.8V/µs typical falling, gain bandwidth is 5MHz typical
- PSRR is 168dB typ at (VS = 4.5V to 36V), CMRR is 160dB typ at (VCM = −15.1V to +13.5V, VS= 30V)
- Open-loop voltage gain is 160dB typ at (VOUT = −14.75V to +14.75V, RL = 10Kohm, VS = 30V)
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.85V/µs |
| Supply Voltage Range | 4.5V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 125pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | LFCSP |
| Bandwidth | 5MHz |
| Slew Rate | 1.85V/µs |
| Gain Bandwidth Product | 5MHz |
|---|---|
| Supply Voltage Range | 4.5V to 36V |
| IC Case / Package | LFCSP |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
