
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4522-4ARZ-RLCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK4491RL Cut Tape60AK4491 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.770 | $13.77 |
| Total Price | $13.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 25+ | $10.120 |
| 50+ | $9.720 |
| 100+ | $9.310 |
| 250+ | $9.290 |
| 500+ | $9.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4522-4ARZ-RLCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK4491RL Cut Tape60AK4491 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 2.7MHz |
| Slew Rate Typ | 1.7V/µs |
| Supply Voltage Range | 4.5V to 55V, ± 2.25V to ± 27.5V |
| Supply Voltage Range | 4.5V to 55V, ± 2.25V to ± 27.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1.5µV |
| Input Bias Current | 50pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 2.7MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1.7V/µs |
Product Overview
ADA4522-4 is quad channel, zero drift op amp with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low DC and AC errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. This device operates over the range of 4.5V to 55V and is excellent for applications using single-ended supplies of 5V, 10V, 12V and 30V, or for applications using higher single supplies and dual supplies of ±2.5V, ±5V, and ±15V. Applications includes inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers, load cell and bridge transducers, magnetic force balance scales, high precision shunt current sensing, thermocouple/RTD sensors and programmable logic controller input and output amplifiers.
- On-chip filtering to achieve high immunity to electromagnetic interference (EMI)
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Integrated EMI filters, unity-gain stable
- Input offset voltage of 5µV maximum (VSY = 5V, VCM = VSY/2 V, TA = 25°C)
- Input offset voltage drift of 15nV/°C maximum (VSY = 5V, VCM = VSY/2 V, TA = 25°C)
- Input bias current of 150pA max/input offset current of 250pA max (VSY=5V, VCM = VSY/2 V, TA=25°C)
- 6.5MHz typical −3dB closed-loop bandwidth (VIN=10mV p-p, RL=10Kohm, CL=50pF, AV=1, VSY=5V, TA=25°C)
- Slew rate of 1.4V/µs typical at RL = 10Kohm, CL = 50pF, AV = 1, VS = 5V, VCM = 2.5V, TA = 25°C
- Typical CMRR of 145dB (VCM = 0 to 3.5V, VSY = 5V, TA = 25°C)
- 14-lead SOIC package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1.7V/µs |
| Supply Voltage Range | 4.5V to 55V, ± 2.25V to ± 27.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 50pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 2.7MHz |
| Slew Rate | 1.7V/µs |
| Gain Bandwidth Product | 2.7MHz |
|---|---|
| Supply Voltage Range | 4.5V to 55V, ± 2.25V to ± 27.5V |
| IC Case / Package | NSOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 1.5µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
