
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.060 |
| 25+ | $1.920 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.550 |
Product Information
Product Overview
ADA4505-2 dual micropower amplifier featuring rail-to-rail input and output. Employing a new circuit technology, these low cost amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505-2 amplifiers ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail to-rail op-amp. Remote battery-powered sensors, handheld instrumentation and consumer equipment, hazard detectors (for example, smoke, fire and gas) and patient monitors can benefit from the features of the ADA4505-2 amplifiers.
- 1.8V to 5V single-supply or ±0.9V to ±2.5V dual-supply operation
- Rail-to-rail input and output
- 3mV offset voltage maximum
- Very low input bias current: 0.5pA typ and input offset current: 0.05pA typ
- PSRR: 100dB minimum
- 50KHz typ gain bandwidth product
- 6.5mV/µs typ slew rate
- 65nV/√Hz voltage noise density and 20fA/√Hz current noise density at f = 1KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
6V/ms
1.8V to 5V, ± 900mV to ± 2.5V
8Pins
Rail - Rail Input / Output (RRIO)
500fA
-40°C
-
MSL 1 - Unlimited
MSOP
50kHz
6V/ms
50kHz
1.8V to 5V, ± 900mV to ± 2.5V
MSOP
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
