ADA4505-2ARMZ-RL
Operational Amplifier, 2 Channels, 50 kHz, 6 V/ms, 1.8V to 5V, ± 900mV to ± 2.5V, MSOP, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4505-2ARMZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4479RL Cut Tape60AK4479 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4505-2ARMZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK4479RL Cut Tape60AK4479 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 50kHz |
| Slew Rate Typ | 6V/ms |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 500µV |
| Input Bias Current | 500fA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 50kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 6V/ms |
Product Overview
ADA4505-2 dual micropower amplifier featuring rail-to-rail input and output. Employing a new circuit technology, these low cost amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505-2 amplifiers ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail to-rail op-amp. Remote battery-powered sensors, handheld instrumentation and consumer equipment, hazard detectors (for example, smoke, fire and gas) and patient monitors can benefit from the features of the ADA4505-2 amplifiers.
- 1.8V to 5V single-supply or ±0.9V to ±2.5V dual-supply operation
- Rail-to-rail input and output
- 3mV offset voltage maximum
- Very low input bias current: 0.5pA typ and input offset current: 0.05pA typ
- PSRR: 100dB minimum
- 50KHz typ gain bandwidth product
- 6.5mV/µs typ slew rate
- 65nV/√Hz voltage noise density and 20fA/√Hz current noise density at f = 1KHz
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 6V/ms |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 500fA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 50kHz |
| Slew Rate | 6V/ms |
| Gain Bandwidth Product | 50kHz |
|---|---|
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| IC Case / Package | MSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
