ADA4505-1ARJZ-R7
Operational Amplifier, 1 Channels, 50 kHz, 6 V/ms, 1.8V to 5V, ± 900mV to ± 2.5V, SOT-23, 5 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4505-1ARJZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9061RL Cut Tape53AK9061 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.967 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4505-1ARJZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9061RL Cut Tape53AK9061 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 50kHz |
| Slew Rate Typ | 6V/ms |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 500µV |
| Input Bias Current | 500fA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 50kHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 6V/ms |
Product Overview
ADA4505-1 is a single channel, micropower amplifier. It features rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ±0.9V to ±2.5V power supplies. Employing a new circuit technology, this low cost amplifier offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features make the amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail opamp. It is widely used in application such as pressure and position sensors, remote security, medical monitors, battery-powered consumer equipment, hazard detectors etc.
- Power supply rejection ratio is 110dB typ
- Common-mode rejection ratio is 105dB at (0V ≤ VCM ≤ 5V)
- Offset voltage is 0.5mV typ
- Very low input bias current is 0.5pA typ
- Slew rate is 6.5mV/µs typ at (RL = 100Kohm, CL = 20pF, G = 1)
- Gain bandwidth is 50kHz typ at (RL = 1Mohm, CL = 20pF, G = 1)
- Voltage noise is 2.95µV p-p typ at (f = 0.1Hz to 10Hz)
- Offset voltage drift is 2.5µV/°C typ
- Operating temperature is −40°C to +125°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 6V/ms |
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 500fA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 50kHz |
| Slew Rate | 6V/ms |
| Gain Bandwidth Product | 50kHz |
|---|---|
| Supply Voltage Range | 1.8V to 5V, ± 900mV to ± 2.5V |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
