
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4500-2ARMZ-R7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel60AK4478RL Cut Tape60AK4478 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $2.620 |
| 50+ | $2.490 |
| 100+ | $2.360 |
| 250+ | $2.240 |
| 500+ | $2.220 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4500-2ARMZ-R7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel60AK4478RL Cut Tape60AK4478 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 10MHz |
| Slew Rate Typ | 5.5V/µs |
| Supply Voltage Range | 2.7V to 5.5V, ± 1.35V to ± 2.75V |
| Supply Voltage Range | 2.7V to 5.5V, ± 1.35V to ± 2.75V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 120µV |
| Input Bias Current | 700fA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 10MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 5.5V/µs |
Product Overview
The ADA4500-2 is a dual 10MHz, 14.5nV/√Hz, low power amplifier. Compatible with industry-standard nominal voltages of +3.0V, +3.3V, +5V and ±2.5V. Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full, rail-to-rail input common-mode range with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth and very low bias current. Typical applications include pressure and position sensors, remote security, medical monitors, process controls, hazard detectors and photodiode applications.
- Single-supply operation: 2.7V to 5.5V and dual-supply operation: ±1.35V to ±2.75V
- Offset voltage: 120μV maximum
- 5.5μV/°C offset voltage drift, 1pA input bias current, 1pA input offset current
- 110dB typ common-mode rejection ratio
- 5.5V/μs slew rate RL = 10Kohm, 10.1MHz gain BW product, 10.3MHz unity gain crossover
- 18.4MHz -3dB bandwidth
- 14.5nV/√Hz voltage noise density
- 3μV p-p Peak-to-Peak Noise at f = 0.1Hz to 10Hz
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 5.5V/µs |
| Supply Voltage Range | 2.7V to 5.5V, ± 1.35V to ± 2.75V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 700fA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 10MHz |
| Slew Rate | 5.5V/µs |
| Gain Bandwidth Product | 10MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 1.35V to ± 2.75V |
| IC Case / Package | MSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 120µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
