Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4500-2ACPZ-R7
Newark Part No.62AK1320
Your Part Number
2,432 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.850 |
| 25+ | $2.620 |
| 50+ | $2.490 |
| 100+ | $2.370 |
| 250+ | $2.290 |
| 500+ | $2.180 |
| 1000+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4500-2ACPZ-R7
Newark Part No.62AK1320
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ5.5V/µs
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage120µV
Input Bias Current0.7pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate5.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5.5V/µs
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.7pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
10MHz
Slew Rate
5.5V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / Package
LFCSP-EP
Amplifier Type
General Purpose
Input Offset Voltage
120µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
