
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4432-1WBRJZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9059RL Cut Tape53AK9059 |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.390 |
| 50+ | $1.320 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.130 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4432-1WBRJZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9059RL Cut Tape53AK9059 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 10.5MHz |
| Slew Rate | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Current | 37mA |
| Amplifier Case Style | SOT-23 |
| Supply Voltage Range | 2.6V to 3.6V |
| Supply Voltage Range | 2.6V to 3.6V |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADA4432-1 is a (single-ended output) SD video filter amplifier with output short-to-battery protection. It is a fully integrated video reconstruction filters that combine overvoltage protection (short-to-battery [STB] protection) and short-to-ground (STG) protection on the outputs, with excellent video specifications and low power consumption. This device operate on single supplies as low as 2.6V and as high as 3.6V while providing the dynamic range required by the most demanding video systems. It is widely used in application such as automotive rear-view cameras, automotive video electronic control units (ECUs), surveillance video systems etc.
- Output overvoltage (short-to-battery) protection upto 18V
- Short-to-battery output flag for wire diagnostics
- Output short-to-ground protection, input bias current is 35pA
- 0.1dB flatness to 3.3MHz typ
- −3dB bandwidth of 10.5MHz typ
- Ultralow power-down current is 13.5µA typ
- Low quiescent current is 7.6mA typ
- Low supply voltage is 2.6V to 3.6V
- Operating temperature is -40°C to +125°C, qualified for automotive application
- Packaging style is 6-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 10.5MHz |
| Operating Temperature Min | -40°C |
| Output Current | 37mA |
| Supply Voltage Range | 2.6V to 3.6V |
| IC Case / Package | SOT-23 |
| Amplifier Output | Single Ended |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | - |
| Operating Temperature Max | 125°C |
| Amplifier Case Style | SOT-23 |
| Supply Voltage Range | 2.6V to 3.6V |
| No. of Pins | 6Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
