
Need more?
| Quantity | Price |
|---|---|
| 1+ | $140.190 |
Product Information
Product Overview
ADA4254CP-EBZ evaluation board is designed to help users evaluate the ADA4254, which is offered in a 28-lead lead frame chip scale package (LFCSP). The ADA4254RU-EBZ evaluation board is a 4-layer printed circuit board (PCB). The evaluation board accepts subminiature version A (SMA) edge mounted connectors on the inputs and outputs to efficiently connect to test equipment or other circuitry. This evaluation board requires three supply domains. First is a high voltage supply domain consisting of the supply pins, VDDH and VSSH, which are typically +28 V and -28 V respectively, second is the analog output supply domain, AVDD, typically 5V and third is the digital supply domain, DVDD, typically 3.3V.
- Enables quick breadboarding and prototyping
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4254
No SVHC (04-Feb-2026)
ADA4254
Instrumentation Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
