
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 3000+ | $3.730 |
| 6000+ | $3.480 |
| 12000+ | $3.410 |
| 18000+ | $3.340 |
| 30000+ | $3.270 |
Product Information
Product Overview
ADA4177-2 is a dual channel amplifier. The inputs of the device feature outstanding precision amplifier robustness, providing input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz. It is widely used in application such as wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, RTDs, strain gauges, shunt current measurements etc.
- Low offset voltage is 3µV typ, unity-gain stable
- Low offset voltage drift is 1.6µV/° max, no phase reversal
- Low input bias current is −0.4nA typ
- Low voltage noise density is 8nV/√Hz typ at 1KHz
- Large signal voltage gain (AVO) is 110dB typ at (RL = 2Kohm, VOUT = −4.5V to +4.5V)
- Supply current per amplifier is 500µA typ
- Gain bandwidth (AV = 100) is 3.5MHz typ, unity-gain crossover (AV = 1) is 3.5MHz typ
- −3dB bandwidth (AV = 1) is 6MHz typ, temperature hysteresis is 2µV typ
- Operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.5V/µs
± 2.5V to ± 18V
8Pins
Rail - Rail Output (RRO)
-300pA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.5MHz
1.5V/µs
3.5MHz
± 2.5V to ± 18V
NSOIC
General Purpose
2µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
