
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $2.330 |
| 50+ | $2.210 |
| 100+ | $2.090 |
| 250+ | $1.980 |
| 500+ | $1.960 |
Product Information
Product Overview
ADA4062-2 is a dual channel low power JFET-input op-amp. It offer lower power, offset voltage, drift, and ultralow bias current. It is ideal for various applications, which including process controls, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring, filters, industrial/process controls, body probe electronics, data acquisition, integrators, input buffering. With a low supply current of 165μA per amplifier, they are well suited for lower power application.
- Low input bias current is 50pA maximum
- Offset voltage is 2.5mV maximum
- Offset voltage drift is 5μV/°C typical
- Slew rate is 3.3V/μs typical, gain bandwidth is 1.4MHz at (RL = 10Kohm, AV = 1)
- CMRR is 90dB typical, voltage noise is 1.5μV p-p at (f = 0.1Hz to 10Hz)
- Low supply current is 165μA typical
- High input impedance, unity-gain stable
- Dual-supply operation is ±5V to ±15V
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.3V/µs
± 5V to ± 15V
8Pins
-
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.4MHz
3.3V/µs
1.4MHz
± 5V to ± 15V
NSOIC
JFET
750µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
