
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 25+ | $2.540 |
| 50+ | $2.420 |
| 100+ | $2.290 |
| 250+ | $2.170 |
| 500+ | $2.100 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Product Information
Product Overview
ADA4051-1 is a CMOS, micropower, zero drift operational amplifier utilizing an innovative chopping technique. This amplifier feature rail-to-rail input/output swing and extremely low offset voltage while operating from a 1.8V to 5.5V power supply. In addition, these amplifiers offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) while operating with a typical supply current of 13μA per amplifier. This combination of features makes the amplifiers ideal choices for battery-powered application where high precision and low power consumption are important. Application includes pressure and position sensors, temperature measurements, electronic scales, medical instrumentation, battery-powered equipment, handheld test equipment.
- Offset voltage is 2µV (typ, 0V ≤ VCM ≤ 1.8V, TA = 25°C)
- Offset voltage drift is 0.02µV/°C (typ, -40°C ≤ TA ≤ +125°C, VSY = 1.8V)
- Single-supply operation range from 1.8V to 5.5V
- Power supply rejection ratio is 135dB (typ, 1.8V ≤ VSY ≤ 5.5V)
- Common-mode rejection ratio is 125dB (typ, 0V ≤ VCM ≤ 1.8V)
- Rail-to-rail input/output, unity-gain stable
- Input voltage range from 0 to 1.8V (-40°C ≤ TA ≤ +125°C)
- Slew rate is 0.04V/µs (typ, RL = 10kohm, CL = 100pF, G = 1)
- Settling time is 120µs (typ, To 0.1%, VIN = 1V p-p, RL = 10kohm, CL = 100pF)
- 5 lead SC-70 package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
