
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 10+ | $11.240 |
| 25+ | $10.820 |
| 50+ | $10.390 |
| 100+ | $9.970 |
| 250+ | $9.610 |
| 500+ | $9.230 |
Product Information
Product Overview
ADA4004-4 is a precision amplifier designed on the high performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability and smaller footprint size. Novel design techniques enable the ADA4004-4 to achieve low voltage noise density. Typical application includes precision instrumentation, filter blocks, microphone preamplifiers, industrial control, thermocouples and RTDs and reference buffers.
- Very low voltage noise is 1.8nV/√Hz typ and 3.5pA/√Hz typ current noise density at VSY = ±5V
- Low input bias current of 90nA maximum at VSY = ±5V
- Offset voltage of 140µV maximum at VSY = ±5V
- High gain of 120dB
- Wide bandwidth of 12MHz at VSY = ±5V
- 2.7 V/μs typical slew rate at VSY = ±5V
- ±5V to ±15V operation
- Phase margin of 48°
- 14 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
2.7V/µs
± 5V to ± 15V
14Pins
-
40nA
-40°C
-
MSL 3 - 168 hours
NSOIC
12MHz
2.7V/µs
12MHz
± 5V to ± 15V
NSOIC
General Purpose
40µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
