Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9988-FMCB-EBZ
Newark Part No.50AK0041
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,321.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,321.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9988-FMCB-EBZ
Newark Part No.50AK0041
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberAD99988BBPZ-4D4AC
IC FunctionRF Transceiver
Application Sub TypeRF Transceiver
Kit ContentsEvaluation Board, AD99988BBPZ-4D4AC, SMP-F to SMA-F Cables, MicroSD Cards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9988-FMCB-EBZ is an AD9988 evaluation board with cost optimized analog network. PC software for control with analysis, control, evaluate (ACE) software. On-board clocking provided by the HMC7044 manages device and FPGA clocking.
- Fully functional evaluation boards for the AD9988
- Option to switch to external direct clocking
Contents
AD9988-FMCB-EBZ evaluation board, MicroSD cards.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
AD99988BBPZ-4D4AC
Application Sub Type
RF Transceiver
Product Range
-
Board Type
Evaluation Board
IC Function
RF Transceiver
Kit Contents
Evaluation Board, AD99988BBPZ-4D4AC, SMP-F to SMA-F Cables, MicroSD Cards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
