AD9835BRUZ
Direct Digital Synthesizer, Waveform Generator, 4.75 to 5.25 V, 50 MHz, -40 to 85 Deg C, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9835BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7909 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $22.190 |
| 10+ | $19.760 |
| 25+ | $18.920 |
| 50+ | $18.090 |
| 100+ | $17.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9835BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7909 |
| Technical Datasheet | |
| IC Function | Direct Digital Synthesizer |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Package Type | TSSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9835 is a numerically-controlled oscillator employing a phase accumulator, a COS lookup table, and a 10bit digital to-analog converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates of upto 50MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the device when it is not in use; the power consumption reduces to 1.75mW. It is widely used in application such as frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, test and medical equipment etc.
- Update rate is 50Mbps typical at (VDD = +5V ± 5%)
- 5V power supply
- On-chip COS lookup table
- Serial loading, power-down option
- Integral nonlinearity is ±1LSB typical at (VDD = +5V ± 5%)
- Differential nonlinearity is ±0.5LSB typical at (VDD = +5V ± 5%)
- Total harmonic distortion is -52dBc max at (fMCLK = 50MHz, fOUT = 1MHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Direct Digital Synthesizer |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 4.75V |
|---|---|
| IC Package Type | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
