
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.250 |
| 5+ | $21.860 |
| 10+ | $19.460 |
| 25+ | $18.820 |
| 50+ | $18.180 |
| 100+ | $17.540 |
| 250+ | $16.900 |
Product Information
Product Overview
AD9762 is a 12bit, 125MSPS TxDAC® D/A converter. This device’s flexible single-supply operating range of 2.7V to 5.5V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 45mW without a significant degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 25mW. It is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. It is used in applications such as communication transmit channel: base stations (single/multichannel applications), ADSL/HFC modems, direct digital synthesis (DDS), instrumentation.
- Excellent spurious free dynamic range performance
- Edge-triggered latches
- Integral linearity error (INL) is ±0.75LSB typical at (TA = +25°C)
- Differential nonlinearity (DNL) is ±0.5LSB typical at (TA = +25°C)
- Offset error is +0.025% of FSR maximum at (TMIN to TMAX, AVDD = +5V)
- Reference voltage is 1.20V typical at (TMIN to TMAX, AVDD = +5V)
- Small signal bandwidth is 4MHz typical at (TMIN to TMAX, AVDD = +5V)
- Supply current sleep mode is 8.5mA maximum at (TMIN to TMAX, AVDD = +5V)
- Operating temperature is -40°C to +85°C
- Package style is 28-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
125MSPS
5.5V
2.7V to 5.5V
WSOIC
Current
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
CMOS, Parallel, TTL
CMOS, Parallel, TTL
2.7V to 5.5V
2.7V
1Channels
Parallel
28Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
