AD9707BCPZRL7
Digital to Analog Converter, 14 bit, 3 Wire, 4 Wire, Serial, SPI, 1.7 V, 3.6 V, 1 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9707BCPZRL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7882RL Cut Tape60AK7882 |
| Product Range | Single 14-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
9,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.500 | $26.50 |
| Total Price | $26.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $26.500 |
| 25+ | $20.030 |
| 50+ | $19.530 |
| 100+ | $19.020 |
| 250+ | $18.640 |
| 500+ | $18.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9707BCPZRL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7882RL Cut Tape60AK7882 |
| Product Range | Single 14-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Interfaces | 3 Wire, 4 Wire, Serial, SPI |
| Sampling Rate | 175MSPS |
| Interfaces | 3 Wire, 4 Wire, Serial, SPI |
| Supply Voltage Min | 3.6V |
| Supply Voltage Max | 1.7V |
| Supply Voltage Range | 1.7V to 3.6V |
| Supply Voltage Range | 1.7V to 3.6V |
| ADC / DAC Case Style | LFCSP |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Differential, Single Ended |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9707 is a TxDAC digital-to-analog converter. The flexible power supply operating range of 1.7V to 3.6V and low power dissipation of the device make them well suited for portable and low power applications. It has an optional serial peripheral interface (SPI®) that provides a higher level of programmability to enhance performance of the DAC. An adjustable output, common-mode feature allows for easy interfacing to other components that require common modes from 0V to 1.2V.
- Resolution is 14bit
- 175MSPS update rate, self calibration
- Low power dissipation is 12mW at 80MSPS, 1.8V, 50mW at 175MSPS, 3.3V
- Adjustable full-scale current outputs is 1mA to 5mA
- On-chip 1.0V reference, CMOS-compatible digital interface
- Power-down mode <lt/>2mW at 3.3V (SPI controllable)
- Operating temperature range is -40°C to +85°C
- Packaging style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 14bit |
|---|---|
| Sampling Rate | 175MSPS |
| Supply Voltage Min | 3.6V |
| Supply Voltage Range | 1.7V to 3.6V |
| ADC / DAC Case Style | LFCSP |
| Output Type | Current |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, 4 Wire, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, 4 Wire, Serial, SPI |
| Supply Voltage Max | 1.7V |
| Supply Voltage Range | 1.7V to 3.6V |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
