Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9694TCPZ-500-EPCopy
Newark Part No.77AK2308
Product RangeQuad 14-Bit Pipelined ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,431.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,431.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9694TCPZ-500-EPCopy
Newark Part No.77AK2308
Product RangeQuad 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate500MSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min950mV
Supply Voltage Max2.56V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins72Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeQuad 14-Bit Pipelined ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
500MSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
2.56V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
4Channels
Input Channel Type
Differential
Supply Voltage Min
950mV
ADC / DAC Case Style
LFCSP-EP
No. of Pins
72Pins
Operating Temperature Min
-55°C
Product Range
Quad 14-Bit Pipelined ADCs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
