
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9649BCPZ-65Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7867 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.260 |
| 5+ | $71.440 |
| 10+ | $66.610 |
| 25+ | $61.790 |
| 50+ | $59.540 |
| 100+ | $58.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9649BCPZ-65Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7867 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Technical Datasheet | |
| ADC Architecture | Pipelined |
| ADC Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 65MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 1.7V |
| ADC / DAC Case Style | LFCSP |
| Supply Voltage Max | 1.9V |
| IC Case / Package | LFCSP-WQ-EP |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9649 is a monolithic, single channel 1.8V supply, 14-bit, 65MSPS analog-to-digital converter (ADC). It features a high performance sample-and-hold circuit and an on-chip voltage reference. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). It is widely used in application such as communications, diversity radio systems, multimode digital receivers, GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA, smart antenna systems, battery-powered instruments, handheld scope meters, portable medical imaging, ultrasound, radar/LIDAR etc.
- Analog supply operation is 1.8V, output supply range is 1.8V to 3.3V
- Signal to noise ratio is 74.5dBFS typ at (fIN = 9.7MHz)
- Spurious free dynamic range is 95dBc typ at (fIN = 9.7MHz)
- Analog input bandwidth is 700MHz typ, energy-saving power-down modes
- On-chip voltage reference and sample-and-hold circuit
- Differential analog input is 2V p-p, DNL is ±0.3LSB typ
- Offset binary, grey code, or twos complement data format
- Data clock out (DCO) with programmable clock and data alignment
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Pipelined |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Pipelined |
|---|---|
| Sampling Rate | 65MSPS |
| Input Channel Type | Differential |
| Interfaces | SPI |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP-WQ-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A991C3 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
