
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.060 | $16.06 |
| Total Price | $16.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.060 |
| 25+ | $11.750 |
| 50+ | $11.410 |
| 100+ | $11.070 |
| 250+ | $11.040 |
| 500+ | $10.200 |
| 1000+ | $10.160 |
| 2500+ | $9.960 |
Product Information
Product Overview
AD9631 is a very high speed and wide bandwidth amplifier. This device is unity gain stable. Using a voltage feedback architecture, the exceptional settling time, bandwidth, and low distortion of the device meet the requirements of many applications that previously depended on current feedback amplifiers. Its classical op-amp structure works much more predictably in many designs. This characteristics position the device is ideally for driving flash as well as high resolution ADCs. Additionally, the balanced high impedance inputs of the voltage feedback architecture allow maximum flexibility when designing active filters. It is widely used in application such as ADC input driver, differential amplifiers, IF/RF amplifiers, pulse amplifiers, professional video, DAC current to voltage, baseband and video communications, pin diode receivers, active filters/integrators/log amps etc.
- Small signal –3dB bandwidth is 320MHz typ
- Large signal –3dB bandwidth is 175MHz typ
- Second harmonic distortion is −72dBc typ at (20MHz)
- Third-order intercept is 46dBm typ
- Input voltage noise is 7nA/√Hz typ
- Slew rate is 1300V/μs typ
- Settling time to 0.01% is 16ns typ
- Quiescent current is 17mA typ, supply operation is ±3V to ±5V
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.3kV/µs
± 3V to ± 6V
8Pins
-
2µA
-40°C
-
MSL 1 - Unlimited
NSOIC
320MHz
1.3kV/µs
320MHz
± 3V to ± 6V
NSOIC
Voltage Feedback
3µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
