
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9631ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 54AK0008 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 5+ | $25.880 |
| 10+ | $23.100 |
| 25+ | $21.990 |
| 50+ | $20.880 |
| 100+ | $20.200 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9631ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 54AK0008 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 320MHz |
| Slew Rate Typ | 1.3kV/µs |
| Supply Voltage Range | ± 3V to ± 6V |
| Supply Voltage Range | ± 3V to ± 6V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 3µV |
| Input Bias Current | 2µA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 320MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 1.3kV/µs |
Product Overview
AD9631 is a very high speed and wide bandwidth amplifier. This device is unity gain stable. Using a voltage feedback architecture, the exceptional settling time, bandwidth, and low distortion of the device meet the requirements of many applications that previously depended on current feedback amplifiers. Its classical opamp structure works much more predictably in many designs. This characteristics position the device is ideally for driving flash as well as high resolution ADCs. Additionally, the balanced high impedance inputs of the voltage feedback architecture allow maximum flexibility when designing active filters. It is widely used in application such as ADC input driver, differential amplifiers, IF/RF amplifiers, pulse amplifiers, professional video, DAC current to voltage, baseband and video communications, pin diode receivers, active filters/integrators/log amps etc.
- Small signal –3dB bandwidth is 320MHz typ
- Large signal –3dB bandwidth is 175MHz typ
- Second harmonic distortion is −72dBc typ at (20MHz)
- Third-order intercept is 46dBm typ
- Input voltage noise is 7nA/√Hz typ
- Slew rate is 1300V/μs typ
- Settling time to 0.01% is 16ns typ
- Quiescent current is 17mA typ, supply operation is ±3V to ±5V
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.3kV/µs |
| Supply Voltage Range | ± 3V to ± 6V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 2µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 320MHz |
|---|---|
| Supply Voltage Range | ± 3V to ± 6V |
| IC Case / Package | DIP |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 3µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | DIP |
| Bandwidth | 320MHz |
| Slew Rate | 1.3kV/µs |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
