
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.070 |
| 5+ | $34.520 |
| 10+ | $30.960 |
| 25+ | $29.000 |
| 50+ | $28.060 |
| 100+ | $27.110 |
| 250+ | $26.310 |
Product Information
Product Overview
AD9520-3 is a 12 LVPECL/24 CMOS output clock generator with integrated 2GHz VCO. It provides a multioutput clock distribution function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 1.72GHz to 2.25GHz. An external 3.3V/5V VCO/VCXO of upto 2.4GHz can also be used. This device's serial interface supports both SPI and I²C ports. An in-package EEPROM, which can be programmed through the serial interface, can store user-defined register settings for power-up and chip reset. It is used in applications such as low jitter, low phase noise clock distribution clock generation and translation for SONET, 10Ge, 10GFC, synchronous ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation, broadband infrastructures.
- Low phase noise, phase-locked loop (PLL), 1 differential or 2 single-ended reference inputs
- Glitch-free switchover between references, automatic recovery from holdover
- Digital or analog lock detect, selectable, optional zero delay operation
- Additive output jitter as low as 225fs rms, channel-to-channel skew grouped outputs is 16ps
- Automatic synchronization of all outputs on power-up, manual output synchronization available
- SPI- and I²C-compatible serial control port
- Non-volatile EEPROM stores configuration settings
- Accepts 16.62MHz to 33.3MHz crystal for reference input
- Operating temperature range from -40°C to +85°C
- Package style is 64-lead lead frame chip scale (LFCSP-VQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
3.135V
LFCSP-VQ-EP
64Pins
-
-40°C
-
No SVHC (04-Feb-2026)
2GHz
3.465V
LFCSP-VQ-EP
-
12Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
