
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9517-0ABCPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 60AK7842 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
| 5+ | $21.340 |
| 10+ | $18.980 |
| 25+ | $18.330 |
| 50+ | $17.690 |
| 100+ | $17.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9517-0ABCPZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 60AK7842 |
| Technical Datasheet | |
| Clock IC Type | Clock Generator |
| Frequency | 2.8GHz |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | LFCSP |
| Clock IC Case Style | LFCSP |
| No. of Pins | 48Pins |
| Product Range | - |
| Qualification | - |
| No. of Outputs | 12Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9517-0 is a 12-output clock generator with integrated 2.8GHz VCO. It provides a multi-output clock distribution function with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.55GHz to 2.95GHz. Optionally, an external VCO/VCXO of upto 2.4GHz can be used. This device emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. It features s four LVPECL outputs (in two pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. It is used in applications such as low jitter, low phase noise clock distribution, 10/40/100 Gb/sec networking line cards, including SONET, synchronous, ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation etc.
- Low phase noise, phase-locked loop (PLL), reference monitoring capability
- Automatic revertive and manual reference switchover/holdover modes
- Accepts LVPECL, LVDS, or CMOS references to 250MHz, programmable delays in path to PFD
- Digital or analog lock detect, selectable 2 pairs of 1.6GHz LVPECL outputs
- Each output pair shares a 1-to-32 divider with coarse phase delay
- Channel-to-channel skew paired outputs of <lt/>10ps, 2 pairs of 800MHz LVDS clock outputs
- Each output pair shares two cascaded 1-to-32 dividers with coarse phase delay
- Fine delay adjust (Δt) on each LVDS output, automatic synchronization of all outputs on power-up
- Each LVDS output can be reconfigured as two 250MHz CMOS outputs
- Operating temperature range from -40°C to +85°C, package style is 48-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Clock IC Type | Clock Generator |
|---|---|
| Supply Voltage Min | 3.135V |
| IC Case / Package | LFCSP |
| No. of Pins | 48Pins |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 2.8GHz |
|---|---|
| Supply Voltage Max | 3.465V |
| Clock IC Case Style | LFCSP |
| Product Range | - |
| No. of Outputs | 12Outputs |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
