AD9244BSTZ-40
Analog to Digital Converter, Pipelined, 14 bit, 40 MSPS, 1 Channels, Differential, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9244BSTZ-40Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7824 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Your Part Number | |
| Technical Datasheet |
410 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $68.370 |
| 5+ | $63.910 |
| 10+ | $59.450 |
| 25+ | $54.990 |
| 50+ | $52.980 |
| 100+ | $51.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9244BSTZ-40Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK7824 |
| Product Range | Single 14-Bit Pipelined ADCs |
| Technical Datasheet | |
| ADC Architecture | Pipelined |
| ADC Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 40MSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | LQFP |
| IC Case / Package | LQFP |
| No. of Pins | 48Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9244 is a monolithic, single 5V supply, 14-bit, 40MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9244 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy at 40MSPS data rates, and guarantees no missing codes over the full operating temperature range. The AD9244 has an on-board, programmable voltage reference. An external reference can also be used to suit the dc accuracy and temperature drift requirements of the application. Typical applications include communication subsystems (microcell, picocell), medical and high-end imaging equipment, test and measurement equipment.
- Single 5V analog supply, 3.3V/5V driver supply, low power: 300mW at 40 MSPS
- On-chip reference and sample-and-hold
- 750MHz analog input bandwidth
- 73.4dBC min SNR, 73.2dBC min SINAD, 11.9bits min ENOB, −80.7dBc max THD at fIN = 2.4 MHz
- DNL = ±0.6LSB and INL= ±4LSB
- Guaranteed no missing codes over full temperature range
- 1V to 2V p-p differential full-scale analog input range, out-of-range indicator
- Straight binary or twos complement O/P data, clock duty cycle stabilizer and output-enable function
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Pipelined |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | LQFP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Pipelined ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | Pipelined |
|---|---|
| Sampling Rate | 40MSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | LQFP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991C3 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
