
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.630 |
| 5+ | $47.940 |
| 10+ | $43.240 |
| 25+ | $39.590 |
Product Information
Product Overview
AD9224 is a monolithic, single supply, 12bit, 40MSPS, analog-to-digital converter with an on-chip, high performance sample-and-hold amplifier and voltage reference. The AD9224 uses a multi-stage differential pipelined architecture with output error correction logic to provide 12bit accuracy at 40MSPS data rates and guarantees no missing codes over the full operating temperature range. The AD9224 combines a low cost high speed CMOS process and a novel architecture to achieve the resolution and speed of existing bipolar implementation at a fraction of the power consumption and cost.
- Low power dissipation: 415mW
- Single +5V supply
- No missing codes guaranteed
- INL: ±1.5LSB, DNL: ±0.33LSB, SNR: 68.4dB at finput=10MHz and SFDR: 81dB at finput=2.5MHz
- On-chip sample-and-hold amplifier and voltage reference
- Out-of-range indicator
- Straight binary output data
- Compatible with 3V logic
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
12bit
1Channels
Single
4.75V
SSOP
28Pins
-40°C
Single 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
40MSPS
Differential, Single Ended
Parallel
5.25V
SSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
