
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,204.540 |
| 5+ | $1,166.060 |
| 10+ | $1,127.570 |
| 25+ | $1,105.020 |
| 50+ | $1,082.470 |
| 100+ | $1,059.920 |
Product Information
Product Overview
AD9174 is a high performance, dual, 16bit digital-to-analog converter that supports DAC sample rates up to 12.6GSPS. The device features an 8-lane, 15.4 Gbps JESD204B data input port, a high performance, on-chip DAC clock multiplier, and digital signal processing capabilities targeted at single-band and multiband direct to radio frequency wireless applications. This features three complex data input channels per RF DAC datapath. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator for flexible, multiband frequency planning. Application includes wireless communications infrastructure, multiband base station radios, microwave/E-band backhaul systems, instrumentation, automatic test equipment, radars and jammers.
- Supports multiband wireless applications
- 3 bypassable, complex data input channels per RF DAC
- 3.08 GSPS maximum complex input data rate per input channel
- 1 independent NCO per input channel, proprietary, low spurious and distortion design
- 2-tone IMD3 = -83dBc at 1.84GHz, -7dBFS/tone RF output
- SFDR <lt/>-80dBc at 1.84GHz, -7dBFS RF output
- Flexible 8-lane, 15.4 Gbps JESD204B interface
- Supports single-band and multiband use cases
- Supports 12bit high density mode for increased data throughput
- 144 ball BGA-ED package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
12.6GSPS
Serial, SPI
1.71V
BGA
Current, Voltage
BGA
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Serial, SPI
1.89V
950mV to 1.05V, 1.71V to 1.89V
950mV to 1.05V, 1.71V to 1.89V
2Channels
Serial
144Pins
-40°C
Dual 16-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
