
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,094.820 |
Product Information
Product Overview
AD9164-FMCC-EBZ is an evaluation board to evaluate the AD9164 high speed, RF DAC. The evaluation board connects to an ADS7-V2EBZ pattern generator for quick evaluation of the AD9164, high speed, RF digital-to-analog converter (RF DAC). The ADS7-V2EBZ automatically formats the data and sends it to the evaluation board, which simplifies evaluation of the device. The evaluation board runs from the FPGA mezzanine card (FMC) power supply.
- Full featured evaluation board for the AD9164
- ACE software for control
- Direct clocking vs. on-board clocking
- 11mm x 11mm package with Mini-Circuits balun on DAC output
Contents
AD9164-FMC-EBZ evaluation board, Mini USB cable, Software DVD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9164, Mini USB cable, Software DVD
No SVHC (04-Feb-2026)
AD9164
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
