
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $3.070 |
| 50+ | $2.930 |
| 100+ | $2.780 |
| 250+ | $2.630 |
| 500+ | $2.620 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
Product Information
Product Overview
AD8675 is a single channel, precision operational amplifier. It has ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. It is a precision, wide bandwidth opamp featuring rail-to-rail output swings and very low noise. It features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail opamps, this device has very low input bias current and low input current noise. It is widely used in application such as precision instrumentation, PLL filters, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Very low voltage noise is 2.8nV/√Hz typ
- Rail-to-rail output swing
- Low input bias current is +0.5nA typ
- Very low offset voltage is 10µV typ
- Low input offset drift is 0.2µV/°C typ
- Open-loop gain is 126dB typ
- Wide bandwidth is 10MHz typ
- ±5V to ±18V operation
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 5V to ± 18V
8Pins
Rail - Rail Output (RRO)
500pA
-40°C
-
MSL 1 - Unlimited
MSOP
10MHz
2.5V/µs
10MHz
± 5V to ± 18V
MSOP
General Purpose
10µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
