
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $8.730 |
| 25+ | $8.130 |
| 50+ | $7.860 |
| 100+ | $7.590 |
Product Information
Product Overview
AD8674 is quad, very high precision amplifier featuring very low noise, very low offset voltage and drift, low input bias current, 10MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000pF. Supply current is less than 3mA per amplifier at 30V. The device’s combination of ultralow noise, high precision, speed and stability is unmatched. Applications for this amplifier includes high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio.
- Unity-gain stable, no phase reversal
- Offset voltage of 75µV maximum (VS = ±5.0V, VCM = 0V, TA = 25°C)
- Input bias current of +12nA maximum (VS = ±5.0V, VCM = 0V, TA = 25°C)
- Input offset current of +12nA maximum ( VS = ±5.0V, VCM = 0V, TA = 25°C)
- Common-mode rejection ratio of 120dB typical at VCM = –2.5V to +2.5V (VS=±5.0V, VCM=0V, TA=25°C)
- Slew rate of 4V/µs typ at RL = 2Kohm (VS = ±5.0V, VCM = 0V, TA = 25°C)
- 10MHz gain bandwidth product, 2.8nV/√Hz voltage noise density at f=1KHz (VS=±5V, VCM=0V, TA=25°C)
- Supply current/amplifier is 3mA typ at VO = 0 V (VS = ±5.0V, VCM = 0V, TA = 25°C)
- Large signal voltage gain of 6000V/mV typ at RL = 2Kohm (VO= –3V to +3V VS=±5.0V, VCM=0V, TA=25°C)
- Temperature range from -40°C to +85°C, 14-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
4V/µs
± 5V to ± 15V
14Pins
-
3nA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
4V/µs
10MHz
± 5V to ± 15V
TSSOP
General Purpose
20µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
