
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8629ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7694 |
| Product Range | AD8629 |
| Your Part Number | |
| Technical Datasheet |
1,470 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 3000+ | $3.310 |
| 6000+ | $3.240 |
| 12000+ | $3.180 |
| 18000+ | $3.110 |
| 30000+ | $3.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8629ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7694 |
| Product Range | AD8629 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 2.5MHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 5V |
| Supply Voltage Range | 2.7V to 5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1µV |
| Input Bias Current | 30pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | AD8629 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 2.5MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 1V/µs |
Product Overview
AD8629 is a zero-drift, single-supply, rail-to-rail input/output operational amplifier. This amplifier has ultralow offset, drift, and bias current. This is a wide bandwidth auto-zero amplifier featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The device provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, this zero drift amplifier combines low cost with high accuracy and low noise. In addition, it greatly reduces the digital switching noise found in most chopper-stabilized amplifiers. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature range. Other applications include automotive sensors, strain gauge amplifiers, thermocouple amplifiers, precision current sensing and photodiode amplifiers.
- Lowest auto-zero amplifier noise
- Rail-to-rail input and output swing
- 5V single-supply operation
- No external capacitor is required
- Maximum input offset voltage of 5μV at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Maximum input bias current of 100pA at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Input offset current of 200pA maximum at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Voltage noise of 0.5μV p-p (0.1Hz-10Hz)/slew rate of 1.0V/μs (RL = 10Kohm) at VS = 5.0V
- CMRR of 140dB typ VCM=0V-5V, VS=5V, TA=25°C, PSRR of 130dB typ VS=2.7V to 5.5V, −40 ≤ TA ≤ +125°C
- 8-lead SOIC package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 30pA |
| Operating Temperature Min | -40°C |
| Product Range | AD8629 |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 2.5MHz |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | 2.5MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5V |
| IC Case / Package | SOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 1µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
