Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $9.130 |
| 25+ | $8.690 |
| 50+ | $8.250 |
| 192+ | $7.820 |
| 288+ | $7.560 |
| 576+ | $7.430 |
Product Information
Product Overview
AD8624 is a quad-precision rail-to-rail output operational amplifier with low supply currents of only 350μA/amplifier maximum over temperature and supply voltages. This also has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. This is perfectly suited for applications where large error sources cannot be tolerated. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by this maximizing the signal-to-noise ratio and dynamic range for low-power operation. Application includes portable precision instrumentation laser diode control loops, strain gauge amplifiers, medical instrumentation, and thermocouple amplifiers.
- Typical offset voltage is 10μV (VSY=±2.5V, VCM=0V, TA=25°C)
- Typical supply current/amplifier is 175μA (IO=0mA, VSY=±2.5V, VCM=0 V, TA=25°C)
- Typical input bias current is 30pA (VSY=±2.5V, VCM=0V, TA=25°C)
- Low input offset voltage drift is 1.2μV/°C maximum (-40°C ≤ TA ≤ +125°C)
- Typical voltage noise density is 11nV/√Hz (f=1KHz, VSY=±15V, VCM=0 V, TA=25°C)
- Rail-to-rail output swing, unity gain stable
- Typical open-loop gain is 135dB (RL=10Kohm, VO=−2.0V to +2.0V)
- Typical high output voltage is 2.49V (RL=100Kohm to ground, TA=25°C)
- Temperature rating range from -40°C to +125°C
- 14-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.48V/µs
± 2.5V to ± 15V
14Pins
Rail - Rail Output (RRO)
45pA
-40°C
-
MSL 1 - Unlimited
TSSOP
560kHz
0.48V/µs
560kHz
± 2.5V to ± 15V
TSSOP
General Purpose
10µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate