
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8622ARMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7672 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $6.490 |
| 25+ | $6.110 |
| 50+ | $5.730 |
| 100+ | $5.500 |
| 250+ | $5.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8622ARMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7672 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 560kHz |
| Slew Rate Typ | 0.48V/µs |
| Supply Voltage Range | ± 2.5V to ± 15V |
| Supply Voltage Range | ± 2.5V to ± 15V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 10µV |
| Input Bias Current | 45pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 560kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.48V/µs |
Product Overview
AD8622 is a dual channel precision rail-to-rail output operational amplifier. The device has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the device to maximize the signal-to-noise ratio and dynamic range for low power operation. It is widely used in application such as portable precision instrumentation, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Very low offset voltage is 125μV max
- Supply current/amplifier is 215μA typ at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Input bias current is 200pA max at (VSY = ±15V, VCM = 0V, TA = 25°C), unity gain stable
- Low input offset voltage drift is 1.2μV/°C max at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Very low voltage noise is 11nV/√Hz typ at (f = 1kHz)
- Operating voltage range is ±2.5V to ±15V
- Slew rate is 0.28V/μs typ at (RL = 10Kohm, CL = 100pF AV = 1)
- Common-mode rejection ratio is 120dB typ at (VCM = −1.3V to +1.3V)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.48V/µs |
| Supply Voltage Range | ± 2.5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 45pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 560kHz |
| Slew Rate | 0.48V/µs |
| Gain Bandwidth Product | 560kHz |
|---|---|
| Supply Voltage Range | ± 2.5V to ± 15V |
| IC Case / Package | MSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 10µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
