Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.560 |
| 196+ | $1.040 |
| 588+ | $0.886 |
| 1078+ | $0.806 |
| 2548+ | $0.748 |
| 5096+ | $0.679 |
Product Information
Product Overview
AD8602 is a precision CMOS, single-supply, dual, rail-to-rail, input and output wideband operational amplifier. It has low offset voltage and wide signal bandwidth. This amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. The combination of low offset, low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as current sensing, barcode scanners, PA controls, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio etc.
- Unity-gain stable
- Low input currents
- No phase reversal, low distortion
- Slew rate is 5.2V/µs at RL = 2Kohm, VS = 3V, VCM = VS/2, TA = 25°C
- Wide bandwidth is 8.2MHz at VS = 3V, VCM = VS/2, TA = 25°C
- Low supply current is 680µA/amplifier at VO = 0V, −40°C ≤ TA ≤ +125°C
- Operating voltage is 2.7V to 5.5V
- Low offset voltage is 7000µV (at 0V ≤ VCM ≤ 3V/−40°C ≤ TA ≤ +125°C)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
6V/µs
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
8.4MHz
6V/µs
8.4MHz
2.7V to 5.5V
NSOIC
CMOS
1.3mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate