
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8601WDRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7614RL Cut Tape60AK7614 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.791 |
| 50+ | $0.747 |
| 100+ | $0.702 |
| 250+ | $0.659 |
| 500+ | $0.633 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8601WDRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7614RL Cut Tape60AK7614 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 8.4MHz |
| Slew Rate Typ | 6V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Amplifier Type | CMOS |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1.3mV |
| Input Bias Current | 0.2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 8.4MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 6V/µs |
Product Overview
AD8601 is a precision CMOS, single-supply, rail-to-rail, input and output wideband operational amplifier. It has low offset voltage and wide signal bandwidth. The combination of low offset, low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as current sensing, barcode scanners, PA controls, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio etc.
- Qualified for automotive application
- Low input currents
- No phase reversal, low distortion
- Slew rate is 5.2V/µs at RL = 2kΩ, VS = 3V, VCM = VS/2, TA = 25°C
- Wide bandwidth is 8.2MHz at VS = 3V, VCM = VS/2, TA = 25°C
- Low supply current is 680µA/amplifier at VO = 0V, −40°C ≤ TA ≤ +125°C
- Operating voltage is 2.7V to 5.5V
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 6V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 5Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 0.2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 8.4MHz |
| Slew Rate | 6V/µs |
| Gain Bandwidth Product | 8.4MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | SOT-23 |
| Amplifier Type | CMOS |
| Input Offset Voltage | 1.3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
