
2,842 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 10+ | $7.980 |
| 25+ | $7.590 |
| 50+ | $7.200 |
| 100+ | $6.810 |
| 250+ | $6.580 |
Product Information
Product Overview
AD8599 is a dual channel, low noise, low distortion operational amplifier ideal for use as preamplifiers. The low noise of 1.1nV/√Hz and low harmonic distortion of −120dB (or better) at audio bandwidths give the device wide dynamic range necessary for preamplifiers in audio, medical, and instrumentation applications. It is widely used in application such as professional audio preamplifiers, ATE/precision testers, imaging systems, medical/physiological measurements, precision detectors/instruments, precision data conversion etc.
- Peak-to-peak noise is 76nV p-p typ at (0.1Hz to 10Hz)
- Slew rate is 14V/μs typ at (AV = −1, RL = 2Kohm)
- Wide bandwidth is 10MHz typ
- Supply current per amplifier is 4.8mA typ
- Low offset voltage is 10μV typ
- Common-mode rejection ratio is 135dB typ
- Unity-gain stable
- Input bias current is 40nA typ
- Operating temperature is -40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
16V/µs
± 4.5V to ± 18V
8Pins
-
25nA
-40°C
-
MSL 1 - Unlimited
NSOIC
10MHz
16V/µs
10MHz
± 4.5V to ± 18V
NSOIC
General Purpose
10µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
