
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.280 | $8.28 |
| Total Price | $8.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 25+ | $5.860 |
| 50+ | $5.650 |
| 100+ | $5.440 |
| 250+ | $5.210 |
| 500+ | $5.060 |
| 1000+ | $4.880 |
| 2500+ | $4.660 |
Product Information
Product Overview
AD8557 is a zero drift, sensor signal amplifier with digitally programmable gain and output offset. Designed to easily and accurately convert variable pressure sensor and strain bridge outputs to a well-defined output voltage range, the AD8557 accurately amplifies many other differential or single-ended sensor outputs. It is suitable for use in automotive sensors, pressure and position sensors, precision current sensing, thermocouple amplifiers, industrial weigh scales, strain gauges applications.
- 2.7V to 5.5V operation
- Stable with any capacitive load
- Single-wire serial interface
- Digitally programmable gain and output offset voltage
- Very low offset voltage: 12μV maximum over temperature
- Very low input offset voltage drift: 65nV/°C maximum
- High CMRR: 96dB minimum at VCM = 0.9V to 3.6V, AV = 1300
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
2.7V to 5.5V
NSOIC
112dB
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
1 Amplifier
8MHz
Single Ended
2µV
8MHz
2.7V to 5.5V
8Pins
Programmable Gain, Zero-Drift
-40°C
-
MSL 1 - Unlimited
-
-
NSOIC
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
