
96 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $5.880 |
| 25+ | $5.580 |
| 50+ | $5.280 |
| 100+ | $4.980 |
| 250+ | $4.800 |
Product Information
Product Overview
AD8552 is a dual channel amplifier featuring rail-to-rail input and output swings. It provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc. topology, this new zero-drift amplifier combine low cost with high accuracy. No external capacitors are required. This device is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the device make both high-side and low-side sensing easy. It is widely used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Low offset voltage is 1μV typ
- Input offset drift is 0.005μV/°C typ
- Single-supply operation is 5V/2.7V
- High gain, CMRR, PSRR is 130dB typ
- Input bias current is 10pA typ, input offset current is 20pA typ
- Supply current/amplifier is 850μA typ at (VS = 5V, VCM = 2.5V, VO = 2.5V, TA = 25°C)
- Overload recovery time is 50μs, no external capacitors required
- Slew rate is 0.5V/μs typ, voltage noise is 1.6μV p-p typ at (0Hz to 10Hz)
- Operating temperature is -40°C to +125°C
- Packaging style is 8-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.4V/µs
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
10pA
-40°C
-
MSL 1 - Unlimited
TSSOP
1.5MHz
0.4V/µs
1.5MHz
2.7V to 5.5V
TSSOP
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
