AD8544ARUZ-REEL
Operational Amplifier, Rail-to-Rail I/O, 4 Channels, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8544ARUZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7578RL Cut Tape60AK7578 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 25+ | $1.780 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.510 |
| 500+ | $1.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8544ARUZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7578RL Cut Tape60AK7578 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.92V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | CMOS |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | 4pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 0.92V/µs |
Product Overview
AD8544 is a quad, rail-to-rail input and output, single-supply amplifier featuring very low supply current and 1MHz bandwidth. It is guaranteed to operate from a 2.7V single supply as well as a 5V supply. This part provides 1MHz bandwidth at a low current consumption of 45μA per amplifier. Very low input bias currents enable the device to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45μA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. It is optimized to maintain high gains at lower supply voltages, making it useful for active filters and gain stages. Applications includes ASIC input or output amplifiers, sensor interfaces, piezoelectric transducer amplifiers, medical instrumentation, mobile communications, audio outputs and portable systems.
- Wide bandwidth 1MHz, no phase reversal, low input currents of 4pA
- Unity gain stable, rail-to-rail input and output
- Input offset voltage of 6mV max and input bias current of 60pA max (VS=2.7V, VCM=1.35V, TA=25°C)
- Common-mode rejection ratio of 45dB typ at VCM = 0 V to 2.7V, VS = 2.7V, TA = 25°C
- Slew rate of 0.75V/μs, RL = 100Kohm, VS = 2.7V, VCM = 1.35V, TA = 25°C
- Gain bandwidth product of 980KHz (VS = 2.7V, VCM = 1.35V, TA = 25°C)
- Large signal voltage gain of 500V/mV typ (RL = 100Kohm, VO=0.5 to 2.2V, VS=2.7V, VCM=1.35V, TA=25°C)
- Voltage noise density of 38nV/√Hz at f = 10KHz, VS = 2.7V, VCM = 1.35V, TA = 25°C
- Temperature range from -40°C to +125°C, 14-Lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 0.92V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 4pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSSOP |
| Bandwidth | 1MHz |
| Slew Rate | 0.92V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| Amplifier Type | CMOS |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
