Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8542ARZ-REELCopy
Newark Part No.62AK1450
Your Part Number
3,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.150 |
| 25+ | $1.040 |
| 50+ | $0.982 |
| 100+ | $0.923 |
| 250+ | $0.868 |
| 500+ | $0.852 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8542ARZ-REELCopy
Newark Part No.62AK1450
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.92V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current4pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.92V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.92V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
1MHz
Slew Rate
0.92V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
NSOIC
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
